Sensata Crydom MP240D3 Solid State Relay 3A PCB Mount SIP 280VAC 3-32VDC

MPN
MP240D3
Order Code
13-8307
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
4+ £28.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 02/10/2026

The Sensata Crydom MP240D3 is a solid state relay with a current rating of 3A.

It is suitable for PCB mount and features a SIP packaging.

This relay can handle voltages up to 280VAC and operates with a control voltage range of 3-32VDC.

It is typically used in industrial automation and control applications.


Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot