Sensata Crydom HD4890-10 SSR Relay Panel Mount IP00 530VAC 90A DC In

MPN
HD4890-10
Order Code
14-9237
Country of Origin
Mexico
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £103.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 2 in stock

The Sensata Crydom HD4890-10 is a solid-state relay designed for panel mounting.

It operates at 530VAC with a current handling capacity of 90A, and is controlled via a DC input.

The SSR is rated for IP00, indicating it is not protected against water and dust.

It is typically used in applications requiring reliable switching in industrial automation systems.


Input Voltage 530VAC
Contact Configuration SPST-NO
Switching Voltage 530VAC

Reviews

Be the first to submit a review

Trustpilot