Sensata Crydom HD4825 SSR Relay Panel Mount IP00 530VAC 25A DC In

MPN
HD4825
Order Code
14-9262
Country of Origin
Mexico
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £62.41 £62.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Sensata Crydom HD4825 is a solid-state relay with a panel mount design.

This model supports up to 530 VAC and 25 A.

Its IP00 rating indicates basic protection against dust and moisture.

Typical applications include industrial automation and motor control systems.


Input Voltage 530VAC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 530VAC

Reviews

Be the first to submit a review

Trustpilot