Sensata Crydom H12D4840DE SSR Relay Dual Panel Mount IP00 530VAC 40A

MPN
H12D4840DE
Order Code
15-6129
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £134.17 £133.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Sensata Crydom H12D4840DE is a solid-state relay designed for panel mounting.

It has a load voltage rating of up to 530 VAC and can handle a current of 40A.

With an IP00 protection rating, it's suitable for environments not exposed to dust or water.

Typical applications include industrial automation and motor control.


Input Voltage 530VAC
Contact Configuration SPST-NO
Switching Voltage 530VAC

Reviews

Be the first to submit a review

Trustpilot