Sensata Crydom H12D4825D SSR Relay Dual Panel Mount 530VAC 25A IP00

MPN
H12D4825D
Order Code
14-7637
Country of Origin
Mexico
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £118.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Sensata/Crydom H12D4825D is a dual-panel mount solid state relay.

It features a maximum load voltage of 530VAC and a load current of 25A.

Designed for efficient power control, it has an IP00 protection rating.

Ideal for industrial applications, it ensures reliable and silent operation.


Input Voltage 530VAC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 530VAC

Reviews

Be the first to submit a review

Trustpilot