Sensata Crydom GNR45DHZ SSR Relay DIN Rail 600VAC 45A 4-32V

MPN
GNR45DHZ
Order Code
14-9172
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £143.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Sensata/Crydom GNR45DHZ relay is a solid state device designed for DIN rail mounting.

It operates with a load voltage of up to 600 VAC and a control voltage range of 4-32 VDC, handling currents up to 45 A.

This relay is ideal for industrial automation and motor control applications.

Its robust design ensures reliable performance in demanding environments.


Type DIN Rail Mount
Input Voltage 600 VAC
Contact Configuration SPST-NO
Switching Voltage 600V AC

Reviews

Be the first to submit a review

Trustpilot