Sensata Crydom GNR30DCR Relay SSR 600VAC 30A DIN Rail Mount 22.5mm

MPN
GNR30DCR
Order Code
14-7008
Country of Origin
Mexico
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £121.46 £120.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 5 in stock

The Sensata Crydom GNR30DCR is a solid state relay with a maximum load of 600VAC and 30A.

It features a DIN rail mount design with a width of 22.5mm.

This relay is ideal for industrial automation and control systems.

Its robust construction ensures reliability in demanding applications.


Type DIN Rail Mount
Input Voltage 600 VAC
Contact Configuration SPST-NO
Switching Current 30A
Switching Voltage 600V AC

Reviews

Be the first to submit a review

Trustpilot