Sensata Crydom EZE240D12 SSR Relay Panel Mount IP00 240VAC 12A 15-32VDC

MPN
EZE240D12
Order Code
14-9202
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £37.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 06/10/2026

The Sensata/Crydom EZE240D12 is a solid state relay designed for panel mounting.

It operates at 240VAC with a current rating of 12A, controlled by a 15-32VDC input.

This relay offers secure performance with an IP00 rating, suitable for use in industrial applications where efficient control of high-power circuits is needed.

Typical uses include controlling heating elements, motors, or lighting systems.


Input Voltage 240V AC
Switching Voltage 240VAC

Reviews

Be the first to submit a review

Trustpilot