Sensata Crydom ED24E5R SSR Plug In 280VAC 5A 18-36VAC In SPST-NO

MPN
ED24E5R
Order Code
14-9194
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £22.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 06/10/2026

The Sensata/Crydom ED24E5R is a solid-state relay designed for efficient power switching.

It features a control voltage range of 18-36 VAC and can handle a load current of up to 5A at 280 VAC.

This SPST-NO relay is ideal for industrial automation and HVAC applications.

Its robust design ensures reliable performance in demanding environments.


Type DIN Rail Mount
Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot