Sensata Crydom ED06E5 SSR Relay Plug In 48VDC 5A 18-36VAC In FET Out

MPN
ED06E5
Order Code
14-9203
Country of Origin
Mexico
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £21.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 06/10/2026

The Sensata Crydom ED06E5 is a solid state relay designed for efficient and reliable power switching.

It accommodates a 48VDC input and supports up to 5A current output with 18-36VAC.

The device features FET output for fast and efficient electrical operation.

Typical applications include automation systems and industrial machinery.


Input Voltage 48V DC
Contact Configuration SPST-NO
Switching Current 5A
Switching Voltage 48VDC

Reviews

Be the first to submit a review

Trustpilot