Sensata Crydom DRTC06D06 Solid State Relay 6A 48V Din Rail Time Delay

MPN
DRTC06D06
Order Code
14-9306
Country of Origin
Mexico
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £85.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 3 in stock

The Sensata Crydom DRTC06D06 is a solid state relay with a 6 amp current rating and 48 volt maximum load.

It features DIN rail mounting for ease of installation and includes time delay functionality.

This component is ideal for applications requiring precise timing control in industrial automation processes.

Typical uses include managing motor controls and lighting circuits.


Type DIN Rail Mount
Input Voltage 48V DC
Switching Voltage 48VDC

Reviews

Be the first to submit a review

Trustpilot