Sensata Crydom DPID6040 SSR Relay Dual Panel Mount Push-In 600VAC 40A

MPN
DPID6040
Order Code
13-8311
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £85.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 30 in stock

The SENSATA/CRYDOM DPID6040 is a dual solid-state relay designed for panel mount applications.

It operates with a maximum load voltage of 600VAC and a rated current of up to 40A.

The relay features push-in terminals for easy and secure connections.

Typically used in industrial automation systems, it provides reliable switching for motor control and heating applications.


Input Voltage 600 VAC
Contact Configuration SPST-NO
Switching Voltage 600V AC

Reviews

Be the first to submit a review

Trustpilot