Sensata Crydom DC60D100C SSR Relay Panel Mount IP20 60VDC 100A 4-32VDC

MPN
DC60D100C
Order Code
14-9260
Country of Origin
Mexico
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £144.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 6 in stock

The SENSATA/CRYDOM DC60D100C is a solid-state relay with a panel mount configuration.

It has a load voltage of 60V DC and a load current rating of 100A.

The control voltage range is 4-32V DC, and it includes an IP20 protection rating.

This relay is typically used for controlling high power DC loads in industrial automation and control systems.


Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100A
Switching Voltage 4-32VDC

Reviews

Be the first to submit a review

Trustpilot