Sensata Crydom D4890 SSR Relay Panel Mount IP00 530VAC 90A 3-32VDC

MPN
D4890
Order Code
14-9196
Country of Origin
Mexico
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £100.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 27/10/2026

The Sensata/Crydom D4890 is a solid-state relay designed for panel mounting.

It has a 90A current rating and can handle up to 530VAC voltage.

The relay operates with a control voltage range of 3-32VDC.

It is typically used in industrial applications for switching and controlling high-power loads.


Input Voltage 530VAC
Contact Configuration SPST-NO
Switching Voltage 530VAC

Reviews

Be the first to submit a review

Trustpilot