Sensata Crydom D2490 SSR Relay Panel Mount IP00 280VAC 90A 3-32VDC

MPN
D2490
Order Code
14-9243
Country of Origin
Mexico
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £83.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 16 in stock

The Sensata Crydom D2490 is a solid-state relay panel mount operating at 280VAC and 90A.

It features a control voltage range of 3-32VDC, making it suitable for various control systems.

Typical applications include heating, lighting, and motor control.

The IP00 rating indicates it requires mounting in an enclosure for protection.


Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot