Sensata Crydom D2425PG D2425PG CRZ SSR Relay 25A 240VAC Panel Mount

MPN
D2425PG
Order Code
14-9256
Country of Origin
Mexico
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £47.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 32 in stock

The Sensata Crydom D2425PG is a solid-state relay designed for panel mount applications.

With a 25A current rating and 240VAC operation, it offers reliable switching capabilities.

This relay is ideal for industrial automation and motor control systems.

Its robust design ensures longevity and efficient performance in demanding environments.


Type DIN Rail Mount
Input Voltage 240V AC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 240VAC

Reviews

Be the first to submit a review

Trustpilot