Sensata Crydom D2425 SSR Relay Panel Mount IP00 280VAC 25A 3-32VDC

MPN
D2425
Order Code
14-9258
Country of Origin
Mexico
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £45.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 05/10/2026

The Sensata/Crydom D2425 is a solid-state relay with a panel mount design.

It operates with an input range of 3-32VDC and controls up to 280VAC at 25A.

The relay features an IP00 protection rating, suitable for enclosed environments.

It is ideal for industrial automation and HVAC systems.


Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot