Sensata Crydom D2410PG SSR Relay Panel Mount IP00 280VAC 10A 3-32VDC

MPN
D2410PG
Order Code
14-9221
Country of Origin
Mexico
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £46.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 18 in stock

The Sensata/Crydom D2410PG is a solid-state relay with a panel mount design, suitable for efficient control in applications up to 280 VAC and 10 A.

It features an input control voltage of 3-32 VDC, ensuring compatibility with various control systems.

This relay's IP00 rating indicates it is intended for enclosed spaces or systems with appropriate environmental protection.

Typical applications include industrial automation, HVAC systems, and motor control.


Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Current 10A
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot