Sensata Crydom D2410-10 SSR Relay Panel Mount IP00 280VAC 10A 3-32VDC

MPN
D2410-10
Order Code
14-9226
Country of Origin
Mexico
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £48.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 05/10/2026

The Sensata Crydom D2410-10 is a solid-state relay used for controlling electrical loads.

It is panel-mounted with an IP00 rating, suitable for indoor installations.

Operating at 280VAC and 10A, it requires a 3-32VDC control signal.

Typical applications include industrial automation and process control systems.


Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Current 10A
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot