Sensata Crydom D1D12 SSR Relay Panel Mount IP00 100VDC 12A 3.5-32V

MPN
D1D12
Order Code
14-9236
Country of Origin
Mexico
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £63.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 14 in stock

The Sensata/Crydom D1D12 is a solid-state relay designed for panel mounting.

It operates with a load voltage of up to 100 VDC and can handle currents of up to 12 amps.

Featuring an input control voltage range of 3.5 to 32 volts, it is suitable for reliable switching in industrial automation applications.

The IP00 rating signifies it is intended for use in environments where additional enclosure protection is provided.


Input Voltage 100 VDC
Contact Configuration SPST-NO
Switching Voltage 4-32VDC

Reviews

Be the first to submit a review

Trustpilot