Sensata Crydom D1D100 SSR Relay Panel Mount IP00 100VDC 100A 3.5-32

MPN
D1D100
Order Code
14-9220
Country of Origin
Mexico
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £134.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Sensata Crydom D1D100 is a solid-state relay designed for panel mounting.

It operates with a voltage rating of 100VDC and a current capacity of 100A.

Suitable for industrial automation, the relay features an input control range of 3.5 to 32 volts.

It is ideal for applications requiring reliable switching in high-power DC circuits.


Input Voltage 100 VDC
Contact Configuration SPST-NO
Switching Current 100A

Reviews

Be the first to submit a review

Trustpilot