Sensata Crydom CWD4825 SSR Relay Panel Mount IP20 660VAC 25A 4-32VDC

MPN
CWD4825
Order Code
14-9230
Country of Origin
Mexico
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £64.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 5 in stock

The SENSATA/Crydom CWD4825 is a solid state relay designed for panel mounting with IP20 protection.

It operates with a load voltage rating of up to 660VAC and can handle a load current of 25A.

The relay is controlled by a DC input voltage range of 4-32V.

It is typically used in applications such as industrial machinery, heating, and motor control systems.


Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 660VAC

Reviews

Be the first to submit a review

Trustpilot