Sensata Crydom CWD4810 SSR Relay Panel Mount IP20 660VAC 10A 4-32VDC

MPN
CWD4810
Order Code
14-9219
Country of Origin
Mexico
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £53.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 20 in stock

The Sensata Crydom CWD4810 is a panel mount solid state relay with IP20 protection.

It operates at 660VAC and can handle a load current of up to 10A, with a control voltage range of 4-32VDC.

Designed for high reliability, this relay is often used in industrial automation and process control applications.

Its compact design and robust performance makes it ideal for demanding environments.


Type DIN Rail Mount
Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Current 10A
Switching Voltage 660VAC

Reviews

Be the first to submit a review

Trustpilot