Sensata Crydom CWD2450 SSR Relay Panel Mount IP20 280VAC 50A 4-32VDC

MPN
CWD2450
Order Code
14-9218
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £56.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 14 in stock

The Sensata Crydom CWD2450 is a solid state relay that supports panel mounting and provides an IP20 protection rating.

It operates at 280 VAC with a current capacity of 50A and a control voltage range of 4-32VDC.

This relay is typically used in industrial automation, heating control systems, and motor control applications.

Its robust design ensures reliable switching in high-load applications.


Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot