Sensata Crydom CTRD6025 Relay Solid State 3-Phase DIN Rail 600VAC 25A

MPN
CTRD6025
Order Code
15-6110
Country of Origin
Mexico
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £218.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Sensata/CRYDOM CTRD6025 is a solid state relay designed for three-phase systems.

It operates at 600 VAC with a current rating of 25 A.

This relay is suitable for DIN rail mounting and provides reliable control in demanding environments.

Typical applications include industrial automation and motor control systems.


Type DIN Rail Mount
Input Voltage 600 VAC
Switching Current 25A
Switching Voltage 600V AC

Reviews

Be the first to submit a review

Trustpilot