Sensata Crydom CSW2450 SSR Relay Panel Mount IP00 280VAC 50A 3-32VDC

MPN
CSW2450
Order Code
14-9184
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £86.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 05/10/2026

The Sensata Crydom CSW2450 is a solid state relay designed for panel mounting.

It operates at 280VAC with a current rating of 50A, controlled by a 3-32VDC input.

This IP00 rated relay is ideal for high-power applications, offering reliability and precision.

Commonly used in industrial automation and temperature control systems.


Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot