Sensata Crydom CN048D24 SSR Relay PCB Mount SIP 6mm 48VDC 0.1A 24VDC

MPN
CN048D24
Order Code
14-9299
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
15+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 12/11/2026

The Sensata Crydom CN048D24 is a solid-state relay designed for PCB mounting with a compact SIP 6mm package.

This relay operates with a control voltage of 24VDC and can handle loads up to 48VDC at 0.1A.

Key features include reliable performance and a small footprint, making it ideal for space-constrained applications.

It is typically used in industrial automation and control systems.


Input Voltage 48V DC
Contact Configuration SPST-NO
Switching Voltage 48VDC

Reviews

Be the first to submit a review

Trustpilot