Sensata Crydom CMXE200D3 SSR Relay PCB Mount SIP 200VDC 3A 20-28VDC In

MPN
CMXE200D3
Order Code
14-9300
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £41.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 12/11/2026

The SENSATA/CRYDOM CMXE200D3 is a solid-state relay designed for PCB mounting.

It operates at 200VDC and can handle a load current of 3A.

The input control voltage ranges from 20 to 28VDC, making it suitable for low-voltage control circuits.

Typical applications include use in automation systems and equipment requiring reliable switching.


Input Voltage 200 VDC
Contact Configuration SPST-NO
Switching Current 3A
Switching Voltage 200VDC

Reviews

Be the first to submit a review

Trustpilot