Sensata Crydom CL240D10C Relay Panel Mount IP20 280VAC 10A 3-32VDC

MPN
CL240D10C
Order Code
14-9252
Country of Origin
Mexico
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £37.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The SENSATA/CRYDOM CL240D10C is a relay designed for panel mounting.

It is IP20 rated and can handle up to 280 VAC and 10 A.

This relay operates with a control voltage range of 3-32 VDC.

It is typically used in applications requiring reliable switching for industrial and commercial equipment.


Input Voltage 280V AC
Switching Current 10A
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot