Sensata Crydom CKRD2420P SSR Relay DIN Rail Mount 280VAC 20A 22.5mm

MPN
CKRD2420P
Order Code
14-9250
Country of Origin
Mexico
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £67.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 14 in stock

The Sensata Crydom CKRD2420P is a solid state relay designed for DIN rail mounting.

It operates with a maximum load current of 20 amperes and supports up to 280 volts AC.

The compact 22.5 mm size makes it suitable for panel applications where space is limited.

This relay is commonly used in industrial automation and control systems for reliable switching.


Type DIN Rail Mount
Input Voltage 280V AC
Switching Current 20A
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot