Sensata Crydom CKM0610 SSR Relay DIN Rail Mount 60VDC 10A 225mm

MPN
CKM0610
Order Code
14-9200
Country of Origin
Mexico
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £109.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 26 in stock

The Sensata/Crydom CKM0610 is a solid-state relay designed for DIN rail mounting with a capability of handling 60VDC and 10A.

It features compact construction at 22.5mm for easy installation in control panels.

This relay is typically used in industrial automation and control applications.

The CKM0610 ensures reliable performance with its efficient solid-state design.


Type DIN Rail Mount
Input Voltage 60V DC
Switching Current 10A
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot