Sensata Crydom A4875 SSR Relay Panel Mount IP00 480VAC 75A 90-280V

MPN
A4875
Order Code
14-9212
Country of Origin
Mexico
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £95.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 26/09/2026

The Sensata Crydom A4875 is a solid-state relay designed for panel mounting.

It operates at 480VAC with a current rating of 75A and a control voltage range of 90-280V.

This relay is suitable for industrial applications requiring reliable and silent switching.

Typical uses include motor control, heating systems, and lighting control.


Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Voltage 480VAC

Reviews

Be the first to submit a review

Trustpilot