Sensata Crydom A4850 SSR Relay Panel Mount IP00 480VAC 50A 90-280V

MPN
A4850
Order Code
14-9183
Country of Origin
Mexico
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £67.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/09/2026

The Sensata Crydom A4850 is a solid-state relay panel mount.

It has a rating of 480VAC and 50A, ideal for high-power applications.

The input control voltage ranges from 90-280V.

Common uses include industrial automation and HVAC systems.


Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Voltage 480VAC

Reviews

Be the first to submit a review

Trustpilot