Sensata Crydom 84134910 SSR Relay Panel Mount 280VAC 25A DC Input

MPN
84134910
Order Code
14-9265
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £52.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 29/09/2026

The Sensata Crydom 84134910 SSR Relay Panel Mount 280VAC 25A DC Input is designed for industrial control applications.

It features solid state reliability with a 280VAC load voltage and 25A current rating.

The DC input allows precise control and switching in automation systems.

Its compact panel mount design is ideal for use in machinery and equipment.


Input Voltage 280V AC
Switching Current 25A
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot