Senco 9VS2002N SRT40 Cordless Rebar Tying Tool 18V 2 x 4.0Ah Li-ion

MPN
9VS2002N
Brand
Senco
EAN-13
8715274242200
Order Code
97-1368
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1150.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Senco SRT40 Cordless Rebar Tying Tool has been designed for rapid and strong tying of rebar and underfloor heating pipes. Ideal for trade professionals. Fitted with a brushless motor for increased working life and operating times.

Supplied with: 2 x 18V 4.0Ah Li-ion Batteries, 1 x Charger, 2 x Reels of Rebar Tying Wire, 1 x Allen Wrench, 1 x Belt Clip and 1 x Carry Case.

Specification:

Rebar Ø: 12-40mm
Ties per Charge: +4,500 (3 reels)
Operating Temperature Range: -15 to +60°C
Charge Time: 90 min.
Weight: 2.6kg


Type Tying tool

Reviews

Be the first to submit a review

Trustpilot