Senco 39J30MP DuraSpin® Collated Screws Fermacel Fibre Board -Wood 3.9x30mm 1000

MPN
39J30MP
Brand
Senco
EAN-13
8715274010731
Order Code
97-1335
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Senco DuraSpin® Collated Screws for Fermacell board to wood applications. Phillips No.2 drive, black phosphate finish, coarse thread, small head with countersink nibs. 50 screws per strip.

CE-marked (EN145566).

Suitable for both cordless and mains operated machines.

Size: 3.9 x 30mm.


Type Flooring
Thread Size 3.9mm
Drive Type Phillips
Material Steel

Reviews

Be the first to submit a review

Trustpilot