Senco 39B25MP DuraSpin® Collated Screws Drywall to Light Steel 3.9 x 25mm PK1000

MPN
39B25MP
Brand
Senco
EAN-13
8715274014401
Order Code
97-1324
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    25mm 35mm 45mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.50 £9.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Senco DuraSpin® Self-Drill Collated Screws for drywall to light steel applications. Phillips No.2 drive, phosphate zinc finish, fine-thread. 50 screws per strip.

CE-marked (EN145566).

Suitable for both cordless and mains operated machines.

Senco DuraSpin® Collated Screws for Drywall to Light Steel.

Size: 3.9 x 25mm.


Type Drywall
Length 25mm
Thread Size 3.9mm
Drive Type Phillips
Material Steel
Finish Zinc Plated

Reviews

Be the first to submit a review

Trustpilot