Self SLT60-48VFG-UN LED Driver 30W 48V DC Non-Dimmable, Surge Protection

MPN
SLT60-48VFG-UN
EAN-13
4021087052849
Order Code
10-5713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £30.91
10+ £29.23
100+ £29.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Self Electronics SLT60-48VFG-UN LED driver provides a constant voltage of 48 V DC and is rated at 30 watts. It is suitable for installation on flammable surfaces and approved for use on furniture, featuring surge protection and overvoltage protection. This LED driver is ideal for powering LED strips and other low-voltage LED applications.
Type LED driver
Output Voltage 48V DC
Max Output Power 30W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 298 x 30 x 16 mm
Height 16mm
IP Rating IP20
Length 298mm
Max. output current 1250mA
Maximum Temperature +45°C
Min. temperature -20°C
Minimum Input Volage 108V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class II
Test mark CE · MM · SELV · UL
Weight 162g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot