Self Electronics SLT96-24VLC-UN LED Driver 96W 24V Surge Protected Non-dimmable

Image Representative of Range

Self Electronics SLT96-24VLC-UN LED Driver 96W 24V Surge Protected Non-dimmable

MPN
SLT96-24VLC-UN
EAN-13
4021087039024
Order Code
10-5727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £46.71 £43.13
10+ £40.79
100+ £40.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Self Electronics SLT96-24VLC-UN is a 96 W constant voltage LED driver providing 24 V DC at 0 to 4 A. It features surge protection and overvoltage safety, making it ideal for furniture applications. This unit is not dimmable and is suitable for powering LED strips and other compatible lighting systems.
Type LED driver
Output Voltage 24.0V DC
Max Output Power 96W
Input Voltage 305V AC
Colour Silver
Connection Open end cable
Dimensions (L x W x H) 262.00 x 40.00 x 23.00 mm
Height 23.00mm
IP Rating IP67
Length 262.00mm
Max. output current 4A
Maximum Temperature 60°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Operating Current 900mA
Output Current 0A
Power (min.) 0W
Test mark CE; SELV; MM; VDE; UL
Weight 500.00g
Width 40.00mm

Reviews

Be the first to submit a review

Trustpilot