Self Electronics SLT80-700IL-EU LED Driver 80W 325-700mA Surge Protected

MPN
SLT80-700IL-EU
EAN-13
4021087047920
Order Code
10-5725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £17.25
10+ £15.82
100+ £15.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Self Electronics SLT80-700IL-EU LED driver is a constant current 80 W unit with an adjustable output of 325 - 700 mA and 60 - 246 V DC. It features surge protection and overvoltage safeguards, but is not dimmable. This LED driver is ideal for powering LED strips and other lighting applications requiring consistent and reliable power delivery.
Type LED driver
Output Voltage 60V DC
Max Output Power 80W
Input Voltage 264V AC
Colour Grey
Connection Push-in connector
Dimensions (L x W x H) 280 x 30 x 22 mm
Height 22mm
IP Rating IP20
Length 280mm
Max. output current 700mA
Maximum Temperature +50°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 325mA
Power (min.) 34W
Weight 230g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot