Self Electronics SLT75-24VL-E LED Driver 75W 24V DC for Flammable Surfaces

MPN
SLT75-24VL-E
EAN-13
4021087039055
Order Code
10-5723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £32.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Self Electronics SLT75-24VL-E LED driver delivers a constant voltage of 24 V DC with a power capacity of 75 W and a current of 3.1 A, making it suitable for use on flammable surfaces and furniture installations. Key features include surge protection, overvoltage protection, and a non-dimmable configuration. This LED driver is typically used in powering LED lighting systems, such as LED strips and other compatible LED applications.
Type LED driver
Output Voltage 24V DC
Max Output Power 75W
Input Voltage 264V AC
Colour White, Blue
Connection Screw terminal
Dimensions (L x W x H) 185 x 60 x 31 mm
Height 31mm
IP Rating IP20
Length 185mm
Max. output current 3.1A
Maximum Temperature +50°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 3.1A
Protection Class II
Test mark MM, CE, SELV, CCC
Weight 310g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot