Self Electronics SLT60-24VFG-UN SLT LED Driver, 60W, 24V DC, Surge Protected

Image Representative of Range

Self Electronics SLT60-24VFG-UN SLT LED Driver, 60W, 24V DC, Surge Protected

MPN
SLT60-24VFG-UN
EAN-13
4021087039093
Order Code
10-5709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £29.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 26/11/2026

The Self Electronics SLT60-24VFG-UN LED driver provides a constant voltage of 24.0 V DC with a power output of 60 W and current range of 0 - 2.5 A. The unit features surge protection and overvoltage protection, making it suitable for use on furniture. Ideal for powering LED strips, this non-dimmable LED driver ensures safety and reliability in a variety of indoor applications.
Type LED driver
Output Voltage 24.0V DC
Max Output Power 60W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 298.00 x 29.80 x 16.00 mm
Height 16.00mm
IP Rating IP20
Length 298.00mm
Max. output current 2.5A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Operating Current 700mA
Output Current 0A
Power (min.) 0W
Test mark CE; SELV, MM; ENEC, UL
Weight 162.00g
Width 29.80mm

Reviews

Be the first to submit a review

Trustpilot