Self Electronics SLT60-12VLG-E LED Driver 60W 12V Surge Protected Furniture Safe

MPN
SLT60-12VLG-E
EAN-13
4021087039109
Order Code
10-5707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £30.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Self Electronics SLT60-12VLG-E LED driver is a 60 W constant voltage power supply approved for use on furniture applications. It offers surge protection and overvoltage safety but is not dimmable. This product is ideal for powering LED strips and other LED fixtures requiring a 12 V DC input.
Type LED driver
Output Voltage 12.0V DC
Max Output Power 60W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 188.00 x 45.00 x 30.00 mm
Height 30.00mm
IP Rating IP20
Length 188.00mm
Max. output current 5A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Operating Current 300mA
Output Current 0A
Power (min.) 0W
Test mark CE; SELV,; MM; Intertek; CCC
Weight 260.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot