Self Electronics SLT6-500IL-4 LED Driver 6W 500mA 3-12V DC PFC Surge Protected

MPN
SLT6-500IL-4
EAN-13
4021087039161
Order Code
10-5717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £10.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Self Electronics SLT6-500IL-4 is an LED driver providing a constant current of 500 mA at 6 W, with an output range of 3 to 12 V DC. It features a PFC circuit, surge protection, and is suitable for use on flammable surfaces. This LED driver is typically used in LED strip lighting applications.

Note: The image shown is for illustration purposes only. Refer to the product datasheet for details of the actual product.
Type LED driver
Output Voltage 3V DC
Max Output Power 6W
Input Voltage 264V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 68 x 35 x 21 mm
Height 21mm
IP Rating IP20
Length 68mm
Max. output current 500mA
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 90V AC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Operating Current 200mA
Output Current 500mA
Protection Class II
Weight 37.5g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot