Self Electronics SLT45-1050IL-E LED Driver, 42W, 700-1050mA, Non-Dimmable.

MPN
SLT45-1050IL-E
EAN-13
4021087039246
Order Code
10-5703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £18.26 £17.25
10+ £15.82
100+ £15.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Self Electronics SLT45-1050IL-E LED driver delivers a constant current of 700 - 1050 mA and supports output voltages from 30.0 to 42.0 V DC, suitable for powering LED strips. It includes surge protection and is approved for use on furniture, though it is not dimmable. Typical applications include usage in lighting fixtures that require reliable and consistent power supply.
Type LED driver
Output Voltage 30.0V DC
Max Output Power 42W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 139.00 x 42.00 x 29.80 mm
Height 29.80mm
IP Rating IP20
Length 139.00mm
Max. output current 1050mA
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Operating Current 220mA
Output Current 700mA
Power (min.) 30W
Test mark CE; SELV; MM; ENEC pending
Weight 148.00g
Width 42.00mm

Reviews

Be the first to submit a review

Trustpilot