Self Electronics SLT30-12VFC-UN SLT30 Series LED Driver 30W 12V IP67 Outdoor

MPN
SLT30-12VFC-UN
EAN-13
4021087047173
Order Code
10-5688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £30.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Self Electronics manufactures the SLT30-12VFC-UN LED driver, offering a constant voltage of 12 V DC and power of 30 W. This non-dimmable driver includes surge protection and is suitable for flammable surfaces, providing reliability. It's commonly used in LED strip lighting applications where a stable and safe power source is required.
Type LED driver
Output Voltage 12V DC
Max Output Power 30W
Input Voltage 264V AC
Colour Aluminium , Silver
Connection Open end cable
Dimensions (L x W x H) 275 x 30 x 16.5 mm
Height 16.5mm
IP Rating IP67
Length 275mm
Max. output current 2.5A
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 108V AC
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Operating Current 350mA
Output Current 0A
Protection Class I
Weight 200g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot