Self Electronics SLT3-350IS-1 LED Driver 3.15W 350mA Surge Protection

MPN
SLT3-350IS-1
EAN-13
4021087039444
Order Code
10-5695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock1 due on 11/11/2026

The Self Electronics SLT3-350IS-1 LED driver provides a constant current output of 350 mA with a power rating of 3.15 watts and a voltage range from 3.0 to 9.0 V DC. It features surge protection and overvoltage protection, and is approved for use on furniture. This LED driver is ideal for non-dimmable LED applications such as lighting for display cabinets or decorative furniture.
Type LED driver
Output Voltage 3.0V DC
Max Output Power 3.15W
Input Voltage 264V AC
Colour White
Connection Open end cable
Dimensions (L x W x H) 50.00 x 30.00 x 20.00 mm
Height 20.00mm
IP Rating IP20
Length 50.00mm
Max. output current 350mA
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Operating Current 50mA
Output Current 350mA
Power (min.) 1.5W
Test mark CE; SELV,; MM; Intertek
Weight 30.00g
Width 30.00mm

Reviews

Be the first to submit a review

Trustpilot