Self Electronics SLT250-24VFG-EU LED Driver 250W 24V DC Non-Dimmable

Image Representative of Range

Self Electronics SLT250-24VFG-EU LED Driver 250W 24V DC Non-Dimmable

MPN
SLT250-24VFG-EU
EAN-13
4021087069755
Order Code
10-5686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £55.82
10+ £54.14
100+ £53.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Self Electronics SLT250-24VFG-EU LED driver is a 250 W constant voltage power supply with a 24 V DC output, suitable for use on flammable surfaces and furniture. It features surge protection and overvoltage capabilities but is not dimmable. This driver is ideal for LED strip lighting applications where a consistent power supply is crucial.
Type LED driver
Output Voltage 24V DC
Max Output Power 250W
Input Voltage 264V AC
Colour White, Blue
Connection Screw terminal
Dimensions (L x W x H) 369 x 22 x 30 mm
Height 30mm
IP Rating IP20
Length 369mm
Max. output current 10.5A
Maximum Temperature +40°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 1.25A
Power (min.) 30W
Protection Class II
Test mark CE, SELV,mm
Weight 400g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot