Self Electronics SLT25-600IL-E LED Driver 25W Constant Current Non-dimmable

MPN
SLT25-600IL-E
EAN-13
4021087052955
Order Code
10-5687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.09
10+ £13.84
100+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Self Electronics SLT25-600IL-E LED driver provides a constant current of 250 - 600 mA with an output power of 25 W. This LED driver, featuring surge protection and overvoltage safeguarding, is suitable for flammable surfaces and approved for use on furniture. Typical applications include powering LED strips and similar lighting solutions.
Type LED driver
Output Voltage 27V DC
Max Output Power 25W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 85.3 x 41 x 22 mm
Height 22mm
IP Rating IP20
Length 85.3mm
Max. output current 600mA
Maximum Temperature +50°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 250mA
Protection Class II
Test mark CE · MM · SELV · ENEC
Weight 80g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot