Self Electronics SLT200-24VFG-UN LED Driver, 200W, 24V DC, Non-Dimmable

Image Representative of Range

Self Electronics SLT200-24VFG-UN LED Driver, 200W, 24V DC, Non-Dimmable

MPN
SLT200-24VFG-UN
EAN-13
4021087052863
Order Code
10-5683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £61.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Self Electronics SLT200-24VFG-UN LED driver is a constant voltage power supply with a 24 V DC output and a maximum capacity of 200 W. It is suitable for installation on flammable surfaces and approved for use on furniture, providing surge protection to ensure safety and durability. Commonly used in LED strip lighting applications, this driver delivers reliable performance without dimming capabilities.
Type LED driver
Output Voltage 24V DC
Max Output Power 200W
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 369 x 30 x 22 mm
Height 22mm
IP Rating IP20
Length 369mm
Max. output current 8330mA
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class II
Test mark CE · MM · SELV · ENEC
Weight 400g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot